3070328 | Phoenix Contact

Test connector socket, 1 pole for terminal block, 3070328

Order No.: 60P2425
EAN: 4046356870870
MPN:
3070328
PSBJ 6-T VT
Series: PSBJ
3070328 Phoenix Contact Terminals Accessories Image 1
3070328 Phoenix Contact Terminals Accessories Image 2
3070328 Phoenix Contact Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6894 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.4990 €
50 pcs.
2.3324 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale

Test plug strip, 3070328, Phoenix Contact

Test plug strip, number of positions: 1, color: violet.

Technical specifications
Filter Property Value
Product type test connector socket
Version 1 pole
Suitable for terminal block
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15