3070320 | Phoenix Contact

Test connector socket, 1 pole for terminal block, 3070320

Order No.: 60P2422
EAN: 4046356697804
MPN:
3070320
PSBJ 6-T OG
Series: PSBJ
3070320 Phoenix Contact Terminals Accessories Image 1
3070320 Phoenix Contact Terminals Accessories Image 2
3070320 Phoenix Contact Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8441 € *
Available in 10 days: 4,940 pcs. - if ordered today
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6418 €
50 pcs.
2.4633 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale

Test plug strip, 3070320, Phoenix Contact

Test plug strip, number of positions: 1, color: orange.

Technical specifications
Filter Property Value
Product type test connector socket
Version 1 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes