3059663 | Phoenix Contact
Jumper, 10 pole for terminal block, 3059663
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4708 € *
Available in 10 days: 50 pcs. - if ordered today
Total Price:
13.47 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4708 €
10 pcs.
12.1142 €
50 pcs.
11.3645 €
100 pcs.
10.6981 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixed bridge, 3059663, Phoenix Contact
Fixed bridge, pitch: 13 mm, number of positions: 10, color: silver-colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fixed bridge | |
| Version | 10 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |