3059126 | Phoenix Contact

Jumper, 10 pole for terminal block, 3059126

Order No.: 60P0820
EAN: 4046356500401
MPN:
3059126
FB 10-13
Series: FB
3059126 Phoenix Contact Terminals Accessories Image 1
3059126 Phoenix Contact Terminals Accessories Image 2
3059126 Phoenix Contact Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4708 € *
Available in 10 days: 1,510 pcs. - if ordered today
Total Price:
13.47 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4708 €
10 pcs.
12.1142 €
50 pcs.
11.3645 €
100 pcs.
10.6981 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixed bridge, 3059126, Phoenix Contact

Fixed bridge, pitch: 13 mm, number of positions: 10, color: silver-colored.

Technical specifications
Filter Property Value
Product type fixed bridge
Version 10 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85369095
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes