1066565 | Phoenix Contact
Plug housing, 10 pole, 1.5-2.5 mm², gray for terminal block, 1066565
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5335 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
4.9504 €
50 pcs.
4.6410 €
100 pcs.
4.3673 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector Housing, 1066565, Phoenix Contact
Connector housing, Nominal voltage: 800 V, nominal current: 10 A, connection method: Crimp connection, pitch: 6.2 mm, depth: 32.4 mm, width: 60.5 mm, height: 14.95 mm, number of positions: 10, color: gray, mounting type: Plug-in mounting.
Features
- Compact size for applications where space is at a premium
- Inexpensive connection of preassembled conductors with crimp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug housing | |
| Version | 10 pole, 1.5-2.5 mm², gray | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |