1066563 | Phoenix Contact

Plug housing, 6 pole, 1.5-2.5 mm², gray for terminal block, 1066563

Order No.: 60P0198
EAN: 4055626733586
MPN:
1066563
CP 4/6
Series: CP
1066563 Phoenix Contact Terminals Accessories Image 1
1066563 Phoenix Contact Terminals Accessories Image 2
1066563 Phoenix Contact Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3201 €
50 pcs.
3.0821 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector Housing, 1066563, Phoenix Contact

Connector housing, Nominal voltage: 800 V, nominal current: 10 A, connection method: Crimp connection, pitch: 6.2 mm, depth: 32.4 mm, width: 35.9 mm, height: 14.95 mm, number of positions: 6, color: gray, mounting type: Plug-in mounting.

Features

  • Compact size for applications where space is at a premium
  • Inexpensive connection of preassembled conductors with crimp connection
Technical specifications
Filter Property Value
Product type plug housing
Version 6 pole, 1.5-2.5 mm², gray
Suitable for terminal block
Logistics
Property Value
Country of origin PL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes