1002325 | Phoenix Contact
Jumper, 12 pole for terminal block, 1002325
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4573 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
17.46 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4573 €
10 pcs.
15.7080 €
50 pcs.
14.7322 €
100 pcs.
13.8516 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixed bridge, 1002325, Phoenix Contact
Fixed bridge, pitch: 12 mm, number of positions: 12, length: 8 mm, color: silver-colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fixed bridge | |
| Version | 12 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |