0200075 | Phoenix Contact

Jumper, 2 pole for terminal block, 0200075

Order No.: 60P0819
EAN: 4017918253554
MPN:
0200075
FBI 2-12
Series: FBI
0200075 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5462 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.3082 €
50 pcs.
3.0821 €
100 pcs.
2.8917 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixed bridge, 0200075, Phoenix Contact

Fixed bridge, pitch: 12 mm, number of positions: 2, length: 8 mm, color: silver-colored.

Technical specifications
Filter Property Value
Product type fixed bridge
Version 2 pole
Suitable for terminal block
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes