0711302 | Phoenix Contact

Jumper, 5 pole for terminal block, 0711302

Order No.: 60P0825
EAN: 4017918174101
MPN:
0711302
FBI 5-15
Series: FBI
0711302 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7810 € *
Available in 10 days: 970 pcs. - if ordered today
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
10 pcs.
10.6029 €
50 pcs.
9.9484 €
100 pcs.
9.3534 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixed bridge, 0711302, Phoenix Contact

Fixed bridge, pitch: 15 mm, number of positions: 5, color: silver-colored.

Technical specifications
Filter Property Value
Product type fixed bridge
Version 5 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes