0201278 | Phoenix Contact
Jumper, 3 pole for terminal block, 0201278
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5922 € *
Available in 10 days: 2,730 pcs. - if ordered today
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
6.8425 €
50 pcs.
6.4141 €
100 pcs.
6.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixed bridge, 0201278, Phoenix Contact
Fixed bridge, pitch: 15 mm, number of positions: 3, color: silver-colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fixed bridge | |
| Version | 3 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |