0311773 | Phoenix Contact
Test connector socket, 1 pole for terminal block, 0311773
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4129 € *
Available in 10 days: 1,500 pcs. - if ordered today
Total Price:
9.41 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4129 €
10 pcs.
8.4609 €
50 pcs.
7.9373 €
100 pcs.
7.4613 €
*incl. VAT plus shipping costs
Subject to prior sale
Test plug strip, 0311773, Phoenix Contact
Test plug strip, number of positions: 1, color: violet.
Features
- The test socket PSBJ is used in place of the normal bridge screw and ensures the voltage pick-off on a bridged group of terminals
- The test sockets are tailored to the special applications encountered in the power supply industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test connector socket | |
| Version | 1 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |