0311744 | Phoenix Contact

Test connector socket, 1 pole for terminal block, 0311744

Order No.: 60P2708
EAN: 4017918001629
MPN:
0311744
PSBJ-URTK/S RD
Series: PSBJ
0311744 Phoenix Contact Terminals Accessories Image 1
0311744 Phoenix Contact Terminals Accessories Image 2
0311744 Phoenix Contact Terminals Accessories Image 3
0311744 Phoenix Contact Terminals Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4129 € *
Available in 10 days: 810 pcs. - if ordered today
Total Price:
9.41 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4129 €
10 pcs.
8.4609 €
50 pcs.
7.9373 €
100 pcs.
7.4613 €
*incl. VAT plus shipping costs
Subject to prior sale

Test plug strip, 0311744, Phoenix Contact

Test plug strip, number of positions: 1, color: red.

Features

  • The test socket PSBJ is used in place of the normal bridge screw and ensures the voltage pick-off on a bridged group of terminals
  • The test sockets are tailored to the special applications encountered in the power supply industry
Technical specifications
Filter Property Value
Product type test connector socket
Version 1 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes