0311663 | Phoenix Contact

Jumper, 10 pole for terminal block, 0311663

Order No.: 60P0840
EAN: 4017918001599
MPN:
0311663
FB 10- URTK/SP
Series: FB
0311663 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0206 € *
Available in 10 days: 680 pcs. - if ordered today
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
10 pcs.
7.2233 €
50 pcs.
6.7592 €
100 pcs.
6.3665 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixed bridge, 0311663, Phoenix Contact

Fixed bridge, pitch: 8.2 mm, number of positions: 10, color: silver-colored.

Features

  • The test socket PSBJ is used in place of the normal bridge screw and ensures the voltage pick-off on a bridged group of terminals
Technical specifications
Filter Property Value
Product type fixed bridge
Version 10 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85369095
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes