0305174 | Phoenix Contact
Jumper, 10 pole for terminal block, 0305174
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1892 € *
Available in 10 days: 1,470 pcs. - if ordered today
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.9512 €
50 pcs.
2.7608 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixed bridge, 0305174, Phoenix Contact
Fixed bridge, pitch: 8.2 mm, number of positions: 10, color: silver-colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fixed bridge | |
| Version | 10 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |