0305378 | Phoenix Contact

Test connector socket, 1 pole for terminal block, 0305378

Order No.: 60P2506
EAN: 4017918000875
MPN:
0305378
PSBJ-GSK/S GY
Series: PSBJ
0305378 Phoenix Contact Terminals Accessories Image 1
0305378 Phoenix Contact Terminals Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7247 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.4510 €
50 pcs.
3.2249 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale

Test plug strip, 0305378, Phoenix Contact

Test plug strip, number of positions: 1, color: gray.

Technical specifications
Filter Property Value
Product type test connector socket
Version 1 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes