0305310 | Phoenix Contact

Test connector socket, 1 pole for terminal block, 0305310

Order No.: 60P2519
EAN: 4017918000813
MPN:
0305310
PSBJ-GSK/S WH
Series: PSBJ
0305310 Phoenix Contact Terminals Accessories Image 1
0305310 Phoenix Contact Terminals Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7247 € *
Available in 10 days: 140 pcs. - if ordered today
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.4510 €
50 pcs.
3.2249 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale

Test plug strip, 0305310, Phoenix Contact

Test plug strip, number of positions: 1, color: white.

Technical specifications
Filter Property Value
Product type test connector socket
Version 1 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes