0203483 | Phoenix Contact

Jumper, 2 pole for terminal block, 0203483

Order No.: 60P0814
EAN: 4017918104115
MPN:
0203483
FBI 2-10
Series: FBI
0203483 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3086 € *
Available in 10 days: 19,120 pcs. - if ordered today
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1420 €
50 pcs.
1.9992 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixed bridge, 0203483, Phoenix Contact

Fixed bridge, pitch: 10 mm, number of positions: 2, color: silver-colored.

Technical specifications
Filter Property Value
Product type fixed bridge
Version 2 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes