0203276 | Phoenix Contact
Jumper, 10 pole for terminal block, 0203276
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1975 € *
Available in 10 days: 2,500 pcs. - if ordered today
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
10 pcs.
10.9718 €
50 pcs.
10.2935 €
100 pcs.
9.6866 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixed bridge, 0203276, Phoenix Contact
Fixed bridge, pitch: 10 mm, number of positions: 10, color: silver-colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fixed bridge | |
| Version | 10 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |