0201346 | Phoenix Contact
Jumper, 2 pole for terminal block, 0201346
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4022 € *
Available in 10 days: 3,220 pcs. - if ordered today
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
5.7715 €
50 pcs.
5.4145 €
100 pcs.
5.0932 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixed bridge, 0201346, Phoenix Contact
Fixed bridge, pitch: 20 mm, number of positions: 2, color: silver-colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fixed bridge | |
| Version | 2 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |