0201317 | Phoenix Contact

Jumper, 3 pole for terminal block, 0201317

Order No.: 60P0827
EAN: 4017918098919
MPN:
0201317
FBI 3-20
Series: FBI
0201317 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9726 € *
Available in 10 days: 1,250 pcs. - if ordered today
Total Price:
8.97 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9726 €
10 pcs.
8.0682 €
50 pcs.
7.5684 €
100 pcs.
7.1162 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixed bridge, 0201317, Phoenix Contact

Fixed bridge, pitch: 20 mm, number of positions: 3, color: silver-colored.

Technical specifications
Filter Property Value
Product type fixed bridge
Version 3 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes