3073063 | Phoenix Contact

Knife disconnect terminal, screw connection, 0.14-6.0 mm², 4 pole, 20 A, 6 kV, blue, 3073063

Order No.: 60P6071
EAN: 4046356333948
MPN:
3073063
UT 4-QUATTRO-MT P/P BU
Series: UT
3073063 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6759 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
10 pcs.
6.0095 €
50 pcs.
5.6287 €
100 pcs.
5.3074 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 3073063, Phoenix Contact

Knife-disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: blue.

Features

  • Double bridge shaft enables individual potential distribution and supply
  • Compact design and high current carrying capacity of 20 A
Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 4 pole
Cable cross-section 0.14-6.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Width 6.2 mm
Height 65.4 mm
Connection screw connection
Colour blue
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes