3064043 | Phoenix Contact
Knife disconnect terminal, screw connection, 0.14-6.0 mm², 4 pole, 20 A, 6 kV, gray, 3064043
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6759 € *
Available in 5 Days: 3,800 pcs. - if ordered today
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
10 pcs.
6.0095 €
50 pcs.
5.6287 €
100 pcs.
5.3074 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 3064043, Phoenix Contact
Knife-disconnect terminal block, nom. voltage: 500 V, nominal current: 20 A, number of connections: 4, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Compact design and high current carrying capacity of 20 A
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal | |
| Pin number | 4 pole | |
| Cable cross-section | 0.14-6.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Width | 6.2 mm | |
| Height | 65.4 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |