3046566 | Phoenix Contact

Knife disconnect terminal, screw connection, 0.14-4.0 mm², 2 pole, 20 A, 6 kV, blue, 3046566

Order No.: 60P6011
EAN: 4046356285872
MPN:
3046566
UT 2,5-MT P/P BU
Series: UT
3046566 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4625 € *
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
4.0222 €
50 pcs.
3.7723 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 3046566, Phoenix Contact

Knife-disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 400 V, nominal current: 20 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: blue.

Features

  • Compact design and high current carrying capacity of 20 A
  • Double bridge shaft enables individual potential distribution and supply
Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 2 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 400 V
Degree of soiling 3
Width 5.2 mm
Height 57.8 mm
Connection screw connection
Colour blue
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No