3046376 | Phoenix Contact

Knife disconnect terminal, screw connection, 0.14-4.0 mm², 2 pole, 20 A, 6 kV, gray, 3046376

Order No.: 60P6015
EAN: 4046356707640
MPN:
3046376
UT 2,5-MT-P/P TMR
Series: UT
3046376 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2598 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.7481 €
50 pcs.
4.4387 €
100 pcs.
4.1769 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 3046376, Phoenix Contact

Knife disconnect terminal block, with 180° rotated disconnect knife, connection method: screw connection, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, width: 5.2 mm, color: gray, mounting type: NS 35/7.5, NS 35/15.

Features

  • Double bridge shaft enables individual potential distribution and supply
  • Tested for railway applications
Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 2 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 400 V
Degree of soiling 3
Width 5.2 mm
Height 57.8 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes