1277636 | Phoenix Contact
Knife disconnect terminal, screw connection, 0.34-4.0 mm², 2 pole, 6 kV, gray, 1277636
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0813 € *
Available in 5 Days: 21,750 pcs. - if ordered today
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.5577 €
50 pcs.
4.2840 €
100 pcs.
4.0341 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 1277636, Phoenix Contact
Knife-disconnect terminal block, connection method: Screw connection, Rated cross section: 2.5 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- An extremely compact design
- Double bridge shaft enables individual potential distribution and supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal | |
| Pin number | 2 pole | |
| Cable cross-section | 0.34-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 6 kV | |
| Degree of soiling | 3 | |
| Width | 5.2 mm | |
| Height | 56.8 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |