3046141 | Phoenix Contact

Knife disconnect terminal, screw connection, 0.14-6.0 mm², 2 pole, 20 A, 6 kV, gray, 3046141

Order No.: 60P6020
EAN: 4046356919173
MPN:
3046141
UT 4-MT-EX
Series: UT
3046141 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0337 € *
Available in 5 Days: 1,750 pcs. - if ordered today
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
4.5220 €
50 pcs.
4.2364 €
100 pcs.
3.9984 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 3046141, Phoenix Contact

Knife-disconnect terminal block, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • Suitable for process technology, thanks to Ex nA approval
  • Double bridge shaft enables individual potential distribution and supply
  • Compact design and high current carrying capacity of 20 A
Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 2 pole
Cable cross-section 0.14-6.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Width 6.2 mm
Height 57.8 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes