3046139 | Phoenix Contact
Knife disconnect terminal, screw connection, 0.14-6.0 mm², 2 pole, 20 A, 6 kV, gray, 3046139
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0337 € *
Available in 5 Days: 8,300 pcs. - if ordered today
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
4.5220 €
50 pcs.
4.2364 €
100 pcs.
3.9984 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 3046139, Phoenix Contact
Knife-disconnect terminal block, nom. voltage: 500 V, Thermal continuous current Ith: 20 A, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- Tested for railway applications
- Compact design and high current carrying capacity of 20 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal | |
| Pin number | 2 pole | |
| Cable cross-section | 0.14-6.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Width | 6.2 mm | |
| Height | 57.8 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |