2775265 | Phoenix Contact
Knife disconnect terminal, screw connection, 0.2-6.0 mm², 4 pole, 16 A, 8 kV, gray, 2775265
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7576 € *
Available in 5 Days: 3,950 pcs. - if ordered today
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
10 pcs.
9.6747 €
50 pcs.
9.0678 €
100 pcs.
8.5442 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 2775265, Phoenix Contact
Knife-disconnect terminal block, nom. voltage: 630 V, nominal current: 16 A, connection method: Screw connection, cross section: 0.2 mm² - 6 mm², mounting: NS 32, NS 35/7,5, NS 35/15, color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal | |
| Pin number | 4 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 16 A | |
| Rated Voltage | 630 V | |
| Degree of soiling | 3 | |
| Width | 6.2 mm | |
| Height | 63.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |