2775223 | Phoenix Contact

Knife disconnect terminal, screw connection, 0.2-6.0 mm², 4 pole, 16 A, 8 kV, blue, 2775223

Order No.: 60P5999
EAN: 4017918068523
MPN:
2775223
UDK 4-MTK-P/P BU
Series: UDK
2775223 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6501 € *
Available in 5 Days: 550 pcs. - if ordered today
Total Price:
11.65 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6501 €
10 pcs.
10.4839 €
50 pcs.
9.8294 €
100 pcs.
9.2463 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 2775223, Phoenix Contact

Knife-disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 630 V, nominal current: 16 A, 1 level, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, NS 32, color: blue.

Features

  • Closed housing of double-level terminal blocks
  • Space-saving design just 6.2 mm wide
  • User-friendly disconnect knife operation
Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 4 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 8 kV
Rated current 16 A
Rated Voltage 630 V
Degree of soiling 3
Width 6.2 mm
Height 63.5 mm
Connection screw connection
Colour blue
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes