1346746 | Phoenix Contact

High current connector, bolt connection, 35 mm², 2 pole, 125 A, 8 kV, gray, 1346746

Order No.: 61P0566
EAN: 4063151661908
MPN:
1346746
HV M6/2 NFF COMP
Series: HV
1346746 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.6251 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
14.63 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6251 €
10 pcs.
13.1614 €
50 pcs.
12.3403 €
100 pcs.
11.6144 €
*incl. VAT plus shipping costs
Subject to prior sale

High-current connector, 1346746, Phoenix Contact

High-current connector, Nominal voltage: 1000 V, nominal current: 125 A, number of connections: 2, connection method: Bolt connection, Rated cross section: 35 mm², 1 level, mounting type: NS 35/7,5, NS 35/15, color: gray.

Technical specifications
Filter Property Value
Version high current connector
Pin number 2 pole
Cable cross-section 35 mm²
AWG cross-section AWG 10 to 2
Rated surge voltage 8 kV
Rated current 125 A
Rated Voltage 1000 V
Degree of soiling 3
Length 56.1 mm
Width 16 mm
Height 56.1 mm
Connection bolt connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back