1055643 | Phoenix Contact

High current connector, bolt connection, 35 mm², 2 pole, 125 A, 8 kV, gray, 1055643

Order No.: 61P0565
EAN: 4055626693415
MPN:
1055643
HV M6/2 NFF
Series: HV
1055643 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6842 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.68 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6842 €
10 pcs.
14.1134 €
50 pcs.
13.2328 €
100 pcs.
12.4593 €
*incl. VAT plus shipping costs
Subject to prior sale

High-current connector, 1055643, Phoenix Contact

High-current connector, Nominal voltage: 1000 V, nominal current: 125 A, number of connections: 2, connection method: Bolt connection, Rated cross section: 35 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Conical washer CS
  • HFR nut screw locking
Technical specifications
Filter Property Value
Version high current connector
Pin number 2 pole
Cable cross-section 35 mm²
AWG cross-section AWG 14 to 2
Rated surge voltage 8 kV
Rated current 125 A
Rated Voltage 1000 V
Degree of soiling 3
Length 56.1 mm
Width 16 mm
Height 64 mm
Connection bolt connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back