1107578 | Phoenix Contact
Through terminal block, push-in/plug connection, 0.14-4.0 mm², 24 A, 8 kV, gray, 1107578
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7731 € *
Available in 10 days: 400 pcs. - if ordered today
Feed-through terminal block, 1107578, Phoenix Contact
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, Thermal continuous current Ith: 24 A, connection method: Push-in / plug connection, cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
- The plug-in potential pick-off in the middle of the terminal block can be used for testing and system diagnostics.
- Automatically produced cable harnesses can be used
- Coding accessories from the COMBI series prevent incorrect connection or mismatching when using several connectors
- High vibration resistance with optional latching and strain relief accessories
- Double bridge shaft for additional potential distribution or test accessories can be used
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Length | 84.5 mm | |
| Width | 6.2 mm | |
| Height | 36.8 mm | |
| Connection | push-in/plug connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |