1091577 | Phoenix Contact

Through terminal block, push-in/plug connection, 0.2-6.0 mm², 32 A, 8 kV, gray, 1091577

Order No.: 60P5039
EAN: 4055626904924
MPN:
1091577
PT 4-QUATTRO/3CP
Series: PT
1091577 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
86.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.7255 €

Feed-through terminal block, 1091577, Phoenix Contact

Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, Thermal continuous current Ith: 32 A, connection method: Push-in / plug connection, cross section: 0.2 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Ideal as a plug-in ring feeder terminal block for voltage or signal distribution in modular systems manufacturing.
  • The 4 mm² Push-in connection can be used as potential infeed
  • Automatically produced cable harnesses can be used
  • Coding accessories from the COMBI series prevent incorrect connection or mismatching when using several connectors
  • High vibration resistance with optional latching and strain relief accessories
  • Double bridge shaft for additional potential distribution or test accessories can be used
Technical specifications
Filter Property Value
Version through terminal block
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Length 90.8 mm
Width 6.2 mm
Height 36.8 mm
Connection push-in/plug connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No