0790491 | Phoenix Contact

Through terminal block, bolt connection, 1.0-25 mm², 1 pole, 101 A, 8 kV, gray, 0790491

Order No.: 60P5020
EAN: 4017918005603
MPN:
0790491
OTTA 25-M6
Series: OTTA
0790491 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6624 € *
Available in 5 Days: 21,300 pcs. - if ordered today
Total Price:
533.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.6624 €

Feed-through terminal block, 0790491, Phoenix Contact

Universal terminal block with bolt connection, slotted-head screw, cross section: 1 - 25 mm², width: 18 mm, color: gray.

Technical specifications
Filter Property Value
Version through terminal block
Pin number 1 pole
Cable cross-section 1.0-25 mm²
AWG cross-section AWG 16 to 4
Rated surge voltage 8 kV
Rated current 101 A
Rated Voltage 800 V
Degree of soiling 3
Length 60 mm
Width 18.1 mm
Height 63.1 mm
Connection bolt connection
Colour gray
Logistics
Property Value
Country of origin IN
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No