0790488 | Phoenix Contact
Through terminal block, bolt connection, 0.1-25 mm², 2 pole, 101 A, 8 kV, gray, 0790488
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6624 € *
Available in 5 Days: 17,550 pcs. - if ordered today
Feed-through terminal block, 0790488, Phoenix Contact
Universal terminal block with bolt connection, cross section: 0.1 - 25 mm², width: 18 mm, color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 0.1-25 mm² | |
| AWG cross-section | AWG 16 to 4 | |
| Rated surge voltage | 8 kV | |
| Rated current | 101 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 60 mm | |
| Width | 18 mm | |
| Height | 63.1 mm | |
| Connection | bolt connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |