1718404 | Phoenix Contact

Jack, M23, 19 pole, crimp connection, ONECLICK quick locking system, straight, 1718404

Order No.: 62P6196
EAN: 4067923268760
MPN:
1718404
M23-19S1N8A8003S
Series: M23 PRO
1718404 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6838 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.68 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6838 €
10 pcs.
15.5533 €
50 pcs.
14.5656 €
100 pcs.
13.6969 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1718404, Phoenix Contact

M23, Cable connector, Number of positions: 16+3, Direction of rotation: Standard, contact connection type: Socket, Crimp connection, cable diameter range: 6 mm - 10 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • ONECLICK fast locking system with an optically, haptically, and acoustically clear locking position
  • Reliable under the harshest conditions: cable connectors with vibration brake
  • Modern, consistent design for highly convenient operation
  • Easy, cost-effective cable assembly: uniform shielding of M17 to M40
Technical specifications
Filter Property Value
Product type jack
Pin number 19 pole
Thread size M23
Coding N
Type of locking ONECLICK quick locking system
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes