1341235 | Phoenix Contact

Jack, M23, 19 pole, solder connection, screw locking, straight, 1341235

Order No.: 62P6079
EAN: 4063151648992
MPN:
1341235
M23-19S1N128004
Series: M23 PRO
1341235 Phoenix Contact Sensor-Actuator Connectors Image 1
1341235 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0852 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.09 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0852 €
10 pcs.
23.5263 €
25 pcs.
22.1340 €
50 pcs.
20.9083 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1341235, Phoenix Contact

M23, Cable connector, series: M23 PRO, straight, shielded: yes, Screw locking mechanism, Number of positions: 16+3, Direction of rotation: Standard, contact connection type: Socket, Solder connection, cable diameter range: 9 mm - 15 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • Reliable under the harshest conditions: cable connectors with vibration brake
  • Safe use in the field, thanks to high degree of protection
  • Easy, cost-effective cable assembly: uniform shielding of M17 to M40
Technical specifications
Filter Property Value
Product type jack
Pin number 19 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection solder connection
Assembly cable assembly
Degree of protection (IP) IP66/IP68/IP69K
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes