1681368 | Phoenix Contact

Plug, M23, 16 pole, crimp connection, ONECLICK quick locking system, straight, 1681368

Order No.: 62P5758
EAN: 4067923235922
MPN:
1681368
M23-16P1N8A8003S
Series: M23 PRO
1681368 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0166 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0166 €
10 pcs.
16.8028 €
50 pcs.
15.7318 €
100 pcs.
14.7917 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1681368, Phoenix Contact

M23, Cable connector, series: M23 PRO, straight, shielded: yes, ONECLICK fast locking system, Number of positions: 16, Direction of rotation: Standard, contact connection type: Pin, Crimp connection, cable diameter range: 6 mm - 10 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • ONECLICK fast locking system with an optically, haptically, and acoustically clear locking position
  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Reliable under the harshest conditions: cable connectors with vibration brake
  • Modern, consistent design for highly convenient operation
  • Easy, cost-effective cable assembly: uniform shielding of M17 to M40
  • Safe use in the field, thanks to high degree of protection
Technical specifications
Filter Property Value
Product type plug
Pin number 16 pole
Thread size M23
Coding N
Type of locking ONECLICK quick locking system
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP66/IP68/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes