1679697 | Phoenix Contact
Plug, M23, 16 pole, solder connection, ONECLICK quick locking system, straight, 1679697
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5374 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.54 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5374 €
10 pcs.
23.9547 €
25 pcs.
22.5386 €
50 pcs.
21.2891 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1679697, Phoenix Contact
M23, Cable connector, series: M23 PRO, straight, shielded: yes, ONECLICK fast locking system, Number of positions: 16, Direction of rotation: Standard, contact connection type: Pin, Solder connection, cable diameter range: 4 mm - 8.5 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- ONECLICK fast locking system with an optically, haptically, and acoustically clear locking position
- Solutions with cross-manufacturer compatibility for standard and fast locking systems
- Reliable under the harshest conditions: cable connectors with vibration brake
- Modern, consistent design for highly convenient operation
- Easy, cost-effective cable assembly: uniform shielding of M17 to M40
- Safe use in the field, thanks to high degree of protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 16 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | ONECLICK quick locking system | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | nickel-plated/gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP66/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |