1568970 | Phoenix Contact

Surface-mounting plug, M23, 14 pole, crimp connection, standard/SPEEDCON locking system, straight, 1568970

Order No.: 64P1647
EAN: 4067923055780
MPN:
1568970
SH-8EPD68AWA00S
Series: SH
1568970 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0614 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.06 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0614 €
10 pcs.
23.9309 €
25 pcs.
22.8837 €
50 pcs.
21.6342 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1568970, Phoenix Contact

M23, Device connector front mounting, series: SH, straight, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 6+4+4+PE, 6-pos. data element, contact connection type: Pin, Crimp connection, Axial O-ring, flange dimensions: 26 mm x 26 mm.

Features

  • Transmission of signals, data, and power in just a single connector
  • Safe use in the field, thanks to high degree of protection
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • Reduced connection time with optional SPEEDCON fast locking system
Technical specifications
Filter Property Value
Product type surface-mounting plug
Version shielded
Pin number 14 pole
Thread size M23
Type of locking standard/SPEEDCON locking system
Orientation straight
Contact connection crimp connection
Assembly front wall/square flange mounting
Degree of protection (IP) IP67/IP68
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes