1105725 | Phoenix Contact
Surface-mounting plug, M23, 9 pole, crimp connection, standard/SPEEDCON locking system, angled, 1105725
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.0221 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
34.02 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0221 €
10 pcs.
32.4751 €
25 pcs.
31.0590 €
50 pcs.
29.3573 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1105725, Phoenix Contact
M23, Device connector front mounting, series: SH, angled rotatable, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 4+4+PE / 3+N+PE, contact connection type: Pin, Crimp connection, Axial O-ring, flange dimensions: 28 mm x 28 mm.
Features
- Easy connection, thanks to infinitely adjustable cable outlet direction up to 310°
- Safe use in the field, thanks to high degree of protection
- Consistent EMC protection for reliable connection solutions in the industrial environment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounting plug | |
| Version | shielded | |
| Pin number | 9 pole | |
| Thread size | M23 | |
| Type of locking | standard/SPEEDCON locking system | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Assembly | front wall/square flange mounting | |
| Degree of protection (IP) | IP67/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |