1422846 | Phoenix Contact

Plug, M12, 4 pole, crimp connection, push-turn, straight, 1422846

Order No.: 61P0557
EAN: 4055626357737
MPN:
1422846
SACC-M12MSD-4CT-CM SH PN
Series: SACC
1422846 Phoenix Contact Sensor-Actuator Connectors Image 1
1422846 Phoenix Contact Sensor-Actuator Connectors Image 2
1422846 Phoenix Contact Sensor-Actuator Connectors Image 3
1422846 Phoenix Contact Sensor-Actuator Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0253 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.03 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0253 €
10 pcs.
24.4188 €
25 pcs.
23.0027 €
50 pcs.
21.7413 €
*incl. VAT plus shipping costs
Subject to prior sale

Data connector, 1422846, Phoenix Contact

Data connector, PROFINET CAT5 (100 Mbps), 4-position, shielded, Plug straight M12, coding: D, Crimp connection, knurl material: Zinc die-cast, tin-plated, external cable diameter 4.5-7.5 mm, without crimp contacts.

Features

  • Extremely compact, thanks to the small wiring space and high contact density
  • Safe use in the field, thanks to a high degree of protection
  • Safely shielded: reliable shield connection even under extreme mechanical strain
  • Robust connection: suitable for railway applications with high shock and vibration loads
Technical specifications
Filter Property Value
Product type plug
Version 43 mm
Pin number 4 pole
Thread size M12
Coding D
Type of locking push-turn
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back