1150634 | Phoenix Contact

Plug, M12, 4 pole, crimp connection, screw locking, straight, 1150634

Order No.: 61P0558
EAN: 4063151147730
MPN:
1150634
SACC-M12MSD-4CT-CL SH PN
Series: SACC
1150634 Phoenix Contact Sensor-Actuator Connectors Image 1
1150634 Phoenix Contact Sensor-Actuator Connectors Image 2
1150634 Phoenix Contact Sensor-Actuator Connectors Image 3
1150634 Phoenix Contact Sensor-Actuator Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.4299 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.43 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4299 €
10 pcs.
24.8115 €
25 pcs.
23.3716 €
50 pcs.
22.0864 €
*incl. VAT plus shipping costs
Subject to prior sale

Data connector, 1150634, Phoenix Contact

Data connector, PROFINET CAT5 (100 Mbps), 4-position, shielded, Plug straight M12, coding: D, Crimp connection, knurl material: Zinc die-cast, tin-plated, external cable diameter 6.5-10 mm, without crimp contacts.

Features

  • Extremely compact, thanks to the small wiring space and high contact density
  • Safe use in the field, thanks to a high degree of protection
  • Safely shielded: reliable shield connection even under extreme mechanical strain
  • Robust connection: suitable for railway applications with high shock and vibration loads
Technical specifications
Filter Property Value
Product type plug
Version 43 mm
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back