1245082 | Phoenix Contact

Jack, M23, 19 pole, crimp connection, screw locking, angled, 1245082

Order No.: 62P5678
EAN: 4063151412265
MPN:
1245082
CA-1RS1N8AT0DNX
Series: CA
1245082 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.8903 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
65.89 € *
Price list
Quantity
Price per unit*
1 pcs.
65.8903 €
2 pcs.
64.0101 €
5 pcs.
62.2251 €
10 pcs.
60.5353 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1245082, Phoenix Contact

M23, Cable connector, series: CA, angled, shielded: yes, Screw locking mechanism, Number of positions: 16+2+FE, Direction of rotation: Standard, contact connection type: Socket, Crimp connection, cable diameter range: 3 mm - 14.5 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Angled cable outlet for confined spaces
  • Can be adapted to various applications, thanks to adjustable cable outlet direction
  • Safe use in the field, thanks to high degree of protection
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Crimping connection: vibration- and temperature-resistant assembly
Technical specifications
Filter Property Value
Product type jack
Pin number 19 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation angled
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes