1245008 | Phoenix Contact

Jack, M23, 19 pole, crimp connection, screw locking, straight, 1245008

Order No.: 62P5671
EAN: 4063151411213
MPN:
1245008
CA-1RS1N8A80DNX
Series: CA
1245008 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.8071 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
35.81 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8071 €
10 pcs.
33.5580 €
25 pcs.
31.5826 €
50 pcs.
29.8333 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1245008, Phoenix Contact

M23, Cable connector, series: CA, straight, shielded: yes, Screw locking mechanism, Number of positions: 16+2+FE, Direction of rotation: Standard, contact connection type: Socket, Crimp connection, cable diameter range: 3 mm - 14.5 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Safe use in the field, thanks to high degree of protection
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Crimping connection: vibration- and temperature-resistant assembly
Technical specifications
Filter Property Value
Product type jack
Pin number 19 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes