1244477 | Phoenix Contact
Flange plug, M23, 17 pole, solder connection, standard/SPEEDCON locking system, angled, 1244477
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1931 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.19 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1931 €
10 pcs.
22.1459 €
25 pcs.
21.1820 €
50 pcs.
20.0158 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1244477, Phoenix Contact
M23, Device connector front mounting, series: CA, angled rotatable, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 17, Direction of rotation: Standard, contact connection type: Pin, Solder connection, Axial O-ring, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Easy connection, thanks to infinitely adjustable cable outlet direction up to 310°
- Safe use in the field, thanks to high degree of protection
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange plug | |
| Version | shielded | |
| Pin number | 17 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | standard/SPEEDCON locking system | |
| Orientation | angled | |
| Contact connection | solder connection | |
| contact surface | nickel-plated/gold-plated | |
| Assembly | front wall/square flange mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |