1243855 | Phoenix Contact

Flange plug, M23, 19 pole, solder connection, standard/SPEEDCON locking system, straight, 1243855

Order No.: 64P1643
EAN: 4063151402181
MPN:
1243855
CA-19P1N126Y00X
Series: CA
1243855 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.8115 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.81 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8115 €
10 pcs.
23.6810 €
25 pcs.
22.6457 €
50 pcs.
21.4081 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1243855, Phoenix Contact

M23, Device connector front mounting, series: CA, straight, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 16+3, Direction of rotation: Standard, contact connection type: Pin, Solder connection, Axial seal, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Safe use in the field, thanks to high degree of protection
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Application-specific panel mounting optionally with thread or anti-rotation protection and lock nut
Technical specifications
Filter Property Value
Product type flange plug
Version shielded
Pin number 19 pole
Thread size M23
Coding N
Type of locking standard/SPEEDCON locking system
Orientation straight
Contact connection solder connection
contact surface nickel-plated/gold-plated
Assembly front panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes