1244128 | Phoenix Contact

Jack, M23, 12 pole, solder connection, screw locking, angled, 1244128

Order No.: 62P5106
EAN: 4063151405922
MPN:
1244128
CA-12S1N12T006X
Series: CA
1244128 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.7614 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
60.76 € *
Price list
Quantity
Price per unit*
1 pcs.
60.7614 €
2 pcs.
59.0240 €
5 pcs.
57.3818 €
10 pcs.
55.8348 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1244128, Phoenix Contact

M23, Cable connector, series: CA, angled, shielded: yes, Screw locking mechanism, Number of positions: 12, Direction of rotation: Standard, contact connection type: Socket, Solder connection, cable diameter range: 4 mm - 6 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Angled cable outlet for confined spaces
  • Can be adapted to various applications, thanks to adjustable cable outlet direction
  • Safe use in the field, thanks to high degree of protection
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
Technical specifications
Filter Property Value
Product type jack
Pin number 12 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation angled
Contact connection solder connection
contact surface nickel-plated/gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes