1244075 | Phoenix Contact

Jack, M23, 12 pole, solder connection, screw locking, angled, 1244075

Order No.: 62P5136
EAN: 4063151405366
MPN:
1244075
CA-12S1N12T008X
Series: CA
1244075 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.5710 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
60.57 € *
Price list
Quantity
Price per unit*
1 pcs.
60.5710 €
2 pcs.
58.8336 €
5 pcs.
57.2033 €
10 pcs.
55.6563 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1244075, Phoenix Contact

M23, Cable connector, series: CA, angled, shielded: yes, Screw locking mechanism, Number of positions: 12, Direction of rotation: Standard, contact connection type: Socket, Solder connection, cable diameter range: 10 mm - 14.5 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Angled cable outlet for confined spaces
  • Can be adapted to various applications, thanks to adjustable cable outlet direction
  • Safe use in the field, thanks to high degree of protection
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
Technical specifications
Filter Property Value
Product type jack
Pin number 12 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation angled
Contact connection solder connection
contact surface nickel-plated/gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes