1243724 | Phoenix Contact

Jack, M23, 19 pole, solder connection, screw locking, straight, 1243724

Order No.: 62P5557
EAN: 4063151403027
MPN:
1243724
CA-19S1N128008X
Series: CA
1243724 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.2823 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
38.28 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2823 €
10 pcs.
35.8904 €
25 pcs.
33.7722 €
50 pcs.
31.9039 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1243724, Phoenix Contact

M23, Cable connector, series: CA, straight, shielded: yes, Screw locking mechanism, Number of positions: 16+3, Direction of rotation: Standard, contact connection type: Socket, Solder connection, cable diameter range: 10 mm - 14.5 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Safe use in the field, thanks to high degree of protection
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
Technical specifications
Filter Property Value
Product type jack
Pin number 19 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface nickel-plated/gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes